387-082-542-804

Heilind Number:EDA387-082-542-804
Manufacturer:EDAC
Manufacturer Number:387-082-542-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-082-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-082-542-804

Detailed Description

Enhance your electronic connections with our Card Edge Connector, featuring a sleek black design crafted from durable UL 94V-0 Thermoplastic Polyester. With two rows and 82 positions, this connector ensures seamless communication on your PCB. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Choose this straight-mount orientation connector for efficient board-to-board connections, a must-have in your collection of electronic components.