387-082-544-802

Heilind Number:EDA387-082-544-802
Manufacturer:EDAC
Manufacturer Number:387-082-544-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-082-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-082-544-802

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contact points crafted from Copper Alloy, it offers reliable power transfer at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the 82 positions provide ample room for your components. Its straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105 °C, it guarantees consistent performance in any environment. Upgrade your setup with this essential component for seamless board-to-board connectivity.