387-082-544-808

Heilind Number:EDA387-082-544-808
Manufacturer:EDAC
Manufacturer Number:387-082-544-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-082-544-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-082-544-808

Detailed Description

Enhance your electronic connections with this Card Edge Connector, a vital component for seamless PCB integration. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring optimal performance. With two rows of 82 positions and a pitch of .156 inches, it offers ample connectivity for your devices. The black color and straight mount orientation add versatility to its sleek design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your PCB setups with this essential connector for seamless data transmission and signal integrity.