387-082-555-202

Heilind Number:EDA387-082-555-202
Manufacturer:EDAC
Manufacturer Number:387-082-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-082-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-082-555-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for efficient signal transfer. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With two rows of contacts crafted from high-quality Copper Alloy, it guarantees seamless power delivery at an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate 82 positions, allowing for versatile connections on your board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures stability in diverse conditions. Elevate your PCB assembly with this essential connector, perfect for a range of applications in the electronics industry.