387-082-555-212

Heilind Number:EDA387-082-555-212
Manufacturer:EDAC
Manufacturer Number:387-082-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-082-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-082-555-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. Featuring two rows of high-quality Copper Alloy contacts, it provides secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with a total of 82 positions available for versatile use. Engineered for optimal performance, this connector offers a steady amperage of 3 A and operates flawlessly in temperatures ranging from -40 to 105 °C. Whether you're designing consumer electronics, industrial machinery, or telecommunications systems, this Card Edge Connector is the perfect solution for your connectivity needs. Explore our full range of PCB connectors for even more options to suit your project requirements.