387-082-555-258

Heilind Number:EDA387-082-555-258
Manufacturer:EDAC
Manufacturer Number:387-082-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-082-555-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-082-555-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, perfect for seamlessly linking your circuit boards. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure connections. With two rows and 82 positions, it offers ample space for your components. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation provides versatility in placement. Operable in harsh environments, it boasts an impressive operating temperature range of -40 to 105°C. Upgrade your setup with this essential component, a must-have in any connector toolkit.