387-082-555-802

Heilind Number:EDA387-082-555-802
Manufacturer:EDAC
Manufacturer Number:387-082-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-082-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-082-555-802

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a sleek black design, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With a 3 A amperage rating, it guarantees reliable power transmission. Its two rows of Copper Alloy contacts, with a pitch of .156 in and row spacing of .2 in, offer seamless connectivity for up to 82 positions. Designed for straight mount orientation, it facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is perfect for various electronic applications. Upgrade your setup with this essential component for optimal performance.