387-082-556-202

Heilind Number:EDA387-082-556-202
Manufacturer:EDAC
Manufacturer Number:387-082-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-082-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-082-556-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in various applications. With a contact material of Copper Alloy, it offers excellent conductivity, while the double-row design with 82 positions caters to diverse connectivity needs. The .156-inch pitch and .2-inch row spacing provide precise interfacing, making it ideal for board-to-board connections. Engineered for efficiency, its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in harsh environments. Upgrade your electronic projects with this essential component.