387-082-556-207

Heilind Number:EDA387-082-556-207
Manufacturer:EDAC
Manufacturer Number:387-082-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-082-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-082-556-207

Detailed Description

Enhance your PCB assembly with this high-quality Card Edge Connector. Designed for reliable power transmission, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring safety and longevity. With a current rating of 3 A, it offers efficient performance for your electronic applications. Its two rows of copper alloy contacts, totaling 82 positions, guarantee secure connections. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Whether straight or right-angled, its versatile mounting orientation accommodates various setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its robust construction and compliance with UL standards for seamless integration into your projects. Elevate your connectivity with this essential component.