387-082-556-268

Heilind Number:EDA387-082-556-268
Manufacturer:EDAC
Manufacturer Number:387-082-556-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-082-556-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-082-556-268

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, a reliable and efficient solution for seamless integration. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contact points crafted from high-quality Copper Alloy, it guarantees secure and stable connections. Boasting a pitch of .156 inches and a total of 82 positions, it offers ample room for your PCB needs. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Operating smoothly in a wide temperature range of -40 to 105°C, it is suitable for various environments. Upgrade your connectivity with this essential component, ideal for applications in telecommunications, industrial equipment, and more. Stay ahead in the fast-paced world of technology with our premium Card Edge Connector.