387-082-556-812

Heilind Number:EDA387-082-556-812
Manufacturer:EDAC
Manufacturer Number:387-082-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-082-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-082-556-812

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector, designed for optimal performance. With two rows of 82 positions each, it offers ample connectivity for your electronic projects. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality component.