387-082-558-201

Heilind Number:EDA387-082-558-201
Manufacturer:EDAC
Manufacturer Number:387-082-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-082-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-082-558-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with precision, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek black finish, ensuring both performance and aesthetics. With a 3A amperage rating, it guarantees reliable power transmission in your circuits. Its two rows of 82 positions, each with copper alloy contacts, offer ample connectivity options for your application. The .156-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Designed for versatility, it boasts a right-angle mounting orientation, ideal for space-constrained environments. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is built to withstand harsh conditions. Elevate your electronics with this essential component, a must-have in your connector arsenal.