387-082-558-207

Heilind Number:EDA387-082-558-207
Manufacturer:EDAC
Manufacturer Number:387-082-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-082-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-082-558-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design and constructed with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in a variety of environments. With a 3A amperage rating, it offers efficient power transmission for your devices. The two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, provide seamless connections across 82 positions. Designed for right-angle mounting, it offers versatility in installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Explore seamless board-to-board connectivity with this essential component.