387-082-558-212

Heilind Number:EDA387-082-558-212
Manufacturer:EDAC
Manufacturer Number:387-082-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-082-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-082-558-212

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable power distribution. With two rows and 82 positions, it offers ample connectivity options, while a .156-inch pitch and .2-inch row spacing ensure efficient signal transmission. The right-angle mount orientation allows for easy installation, even in tight spaces. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is versatile and dependable for a wide range of applications. Elevate your PCB design with this essential component.