387-082-558-802

Heilind Number:EDA387-082-558-802
Manufacturer:EDAC
Manufacturer Number:387-082-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-082-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-082-558-802

Detailed Description

Enhance connectivity with our 82-position Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector guarantees reliable performance in high-stress environments. With a 3A amperage rating and operating temperature range of -40 to 105 °C, it ensures optimal functionality even in extreme conditions. The right-angle mount orientation and .156-inch pitch make it suitable for space-constrained applications, offering efficient board-to-board connectivity. Trust in this black connector for secure and efficient data transmission in your electronic devices.