387-082-558-858

Heilind Number:EDA387-082-558-858
Manufacturer:EDAC
Manufacturer Number:387-082-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-082-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-082-558-858

Detailed Description

Introducing a high-performance Card Edge Connector designed for seamless board-to-board connectivity in electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector offers durability and reliability in the most demanding environments. With a 3 A amperage rating and copper alloy contacts, it ensures efficient power transmission. Its two rows of 82 positions, with a pitch of .156 inches and a row spacing of .2 inches, allow for precise and secure connections. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in varied conditions. Perfect for use in PCB assemblies, this connector is a must-have for electronics professionals seeking top-quality components.