387-082-558-878

Heilind Number:EDA387-082-558-878
Manufacturer:EDAC
Manufacturer Number:387-082-558-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-082-558-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-082-558-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row layout and 82 positions, it offers ample space for secure connections. The contact material, made of Copper Alloy, ensures reliable conductivity. Its pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. The right-angle mount orientation adds versatility, making it ideal for various applications in electronics and beyond. Upgrade your connectivity solutions with this essential component.