387-082-559-201

Heilind Number:EDA387-082-559-201
Manufacturer:EDAC
Manufacturer Number:387-082-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-082-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-082-559-201

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for high-performance applications, it features a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation. With two rows and 82 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your setup, and the right-angle mount orientation provides flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronic project. Elevate your PCB connections with this top-quality Card Edge Connector.