387-082-559-202

Heilind Number:EDA387-082-559-202
Manufacturer:EDAC
Manufacturer Number:387-082-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-082-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-082-559-202

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a vital component for seamless electronic integration. Designed for optimal performance, this connector boasts a sleek black finish, ensuring both functionality and style. With an amperage rating of 3 A and UL 94V-0 Thermoplastic Polyester housing material, it guarantees safe and reliable operation. Featuring two rows and 82 positions, it offers ample connectivity options for your PCB layout. The copper alloy contact material and precise .156-inch pitch deliver efficient signal transmission, while the .2-inch row spacing accommodates various board configurations. Perfect for right-angle mounting, it provides flexibility in assembly, with an operating temperature range of -40 to 105 °C ensuring durability in any environment. Whether for industrial or consumer applications, this Card Edge Connector is a must-have for your electronic projects.