387-082-559-212

Heilind Number:EDA387-082-559-212
Manufacturer:EDAC
Manufacturer Number:387-082-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-082-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-082-559-212

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3A amperage rating, it ensures reliable power transmission. The Copper Alloy contact material guarantees efficient conductivity, while the double-row design with 82 positions offers ample connectivity options. Perfect for PCB applications, it boasts a .156-inch pitch and .2-inch row spacing, facilitating seamless board-to-board connections. Its right-angle mount orientation adds versatility, and with an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. Upgrade your system's connectivity with this essential component.