387-082-559-804

Heilind Number:EDA387-082-559-804
Manufacturer:EDAC
Manufacturer Number:387-082-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-082-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-082-559-804

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration into PCB assemblies, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row design and 82 positions, it offers ample connectivity for your devices. Crafted with precision, the contacts are made of robust Copper Alloy, ensuring reliable power transmission. The .156-inch pitch and .2-inch row spacing provide efficient signal routing. Engineered for versatility, it offers right-angle mount orientation, making it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in any environment. Upgrade your connectivity solutions with this essential component.