387-082-559-812

Heilind Number:EDA387-082-559-812
Manufacturer:EDAC
Manufacturer Number:387-082-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-082-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-082-559-812

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector, designed for seamless integration in electronic systems. With a sleek black finish and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both reliability and style. Featuring two rows of copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers high-density connectivity with precision. Boasting a total of 82 positions, this connector facilitates extensive data transmission. Its right-angle mount orientation allows for flexible PCB arrangement, while its robust construction guarantees performance in a wide operating temperature range from -40 to 105°C. Perfect for various applications in the electronics industry, this connector is a must-have for efficient board-to-board connections. Elevate your connectivity solutions with this essential component.