387-082-560-868

Heilind Number:EDA387-082-560-868
Manufacturer:EDAC
Manufacturer Number:387-082-560-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-082-560-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-082-560-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, this connector ensures reliable performance in any application. Featuring two rows of 82 copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers high-density interconnection possibilities. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, it guarantees stable and efficient operation even in demanding environments. Whether you're working on industrial machinery or consumer electronics, this connector, with its straight mount orientation, is a versatile solution for your board-to-board PCB connection needs. Trust in its quality and precision engineering to elevate your design capabilities.