387-084-520-204

Heilind Number:EDA387-084-520-204
Manufacturer:EDAC
Manufacturer Number:387-084-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-520-204

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficiency and durability, this essential component features a sleek black exterior and is crafted from UL 94V-0 Thermoplastic Polyester housing material. With a contact material of Copper Alloy, it ensures optimal conductivity for seamless performance. Boasting two rows of 84 positions each, this connector offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your device connectivity with this high-quality component.