387-084-520-802

Heilind Number:EDA387-084-520-802
Manufacturer:EDAC
Manufacturer Number:387-084-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-520-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliability and longevity in demanding environments. With a sleek black finish and a straight mount orientation, it not only delivers on functionality but also adds a touch of sophistication to your design. Featuring two rows of 84 copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, it guarantees efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for various applications. Elevate your PCB connections with this essential component.