387-084-520-808

Heilind Number:EDA387-084-520-808
Manufacturer:EDAC
Manufacturer Number:387-084-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-520-808

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Engineered for optimal performance, it boasts a reliable contact material of Copper Alloy and a housing crafted from UL 94V-0 Thermoplastic Polyester. With a double row configuration, it offers a total of 84 positions with a pitch of .156 inches and a row spacing of .2 inches. Designed for seamless integration, its straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a durable and essential component for all your board-to-board connection needs. Elevate your projects with this high-quality connector, a must-have for any electronics enthusiast.