387-084-521-202

Heilind Number:EDA387-084-521-202
Manufacturer:EDAC
Manufacturer Number:387-084-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-521-202

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration in your PCB assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a contact material of Copper Alloy, it offers excellent conductivity for data and power transmission. Its dual-row design with a pitch of .156 inches and row spacing of .2 inches accommodates up to 84 positions, making it ideal for high-density applications. Operating smoothly at temperatures ranging from -40 to 105°C, this connector guarantees durability and stability. Whether you're assembling circuit boards or creating intricate electronic devices, our Card Edge Connector is the perfect choice for seamless and secure connections.