387-084-521-207

Heilind Number:EDA387-084-521-207
Manufacturer:EDAC
Manufacturer Number:387-084-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-521-207

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector. Designed for seamless integration, this connector boasts a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and 84 positions, it provides ample room for your connections. The copper alloy contact material and a pitch of .156 in guarantee reliable performance. Whether you're working on a high-speed data transfer or power delivery system, its 3 A amperage and operating temperature range of -40 to 105 °C have you covered. Plus, its straight mount orientation makes installation a breeze. Upgrade your setup today with this essential component.