387-084-521-208

Heilind Number:EDA387-084-521-208
Manufacturer:EDAC
Manufacturer Number:387-084-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-521-208

Detailed Description

Enhance your circuitry connectivity with our high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this essential component features a sleek black exterior, offering both functionality and style. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable power transmission with a 3A amperage rating. Boasting two rows and 84 positions, it provides ample room for multiple connections, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Its straight mount orientation facilitates easy installation, making it ideal for a range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure board-to-board connections. Elevate your design with this essential component, available now.