387-084-521-258

Heilind Number:EDA387-084-521-258
Manufacturer:EDAC
Manufacturer Number:387-084-521-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-521-258

Detailed Description

Enhance your PCB connections with this sleek black Card Edge Connector, meticulously crafted for optimal performance. With a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. Featuring two rows of 84 positions each, this connector supports seamless board-to-board communication with a pitch of .156 inches and row spacing of .2 inches. Designed for straight mounting orientation, it guarantees a secure fit in any setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile and durable solution for all your connectivity needs. Trust in this high-quality connector to streamline your electronic projects with ease.