387-084-521-268

Heilind Number:EDA387-084-521-268
Manufacturer:EDAC
Manufacturer Number:387-084-521-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-521-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-521-268

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, guaranteeing reliability in any application. With a dual-row configuration and 84 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contacts ensure excellent conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate convenient assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Trust in its straight mount orientation for straightforward installation, making it an essential component for your electronic projects. Elevate your connectivity game with this top-of-the-line Card Edge Connector.