387-084-521-803

Heilind Number:EDA387-084-521-803
Manufacturer:EDAC
Manufacturer Number:387-084-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-521-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Featuring two rows of 84 copper alloy contacts, it guarantees efficient power transmission at an amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal signal integrity. Engineered for versatility, its straight mount orientation suits various applications. Operating reliably in temperatures ranging from -40 to 105 °C, it's ideal for demanding environments. Elevate your system's performance with this essential component.