387-084-523-201

Heilind Number:EDA387-084-523-201
Manufacturer:EDAC
Manufacturer Number:387-084-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-523-201

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in classic Black. Designed for optimal performance, it boasts a 3A amperage rating and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows with a total of 84 copper alloy contacts, it ensures reliable data transmission. With a .156-inch pitch and .2-inch row spacing, it offers precise alignment for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your setup with this essential component, perfect for board-to-board connections.