387-084-523-212

Heilind Number:EDA387-084-523-212
Manufacturer:EDAC
Manufacturer Number:387-084-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-523-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of contact points, each crafted from resilient Copper Alloy, it offers optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, accommodating a total of 84 positions for comprehensive board-to-board connections. Engineered for longevity, this connector maintains its integrity in a wide operating temperature range from -40 to 105°C. Perfect for various applications, it guarantees secure and efficient data transmission in any setup. Elevate your connectivity solutions with this essential component.