387-084-523-268

Heilind Number:EDA387-084-523-268
Manufacturer:EDAC
Manufacturer Number:387-084-523-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-523-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-523-268

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this essential component ensures reliable performance even in demanding environments. With a sleek black finish, it seamlessly blends into your PCB setup. The 3 A amperage rating, along with copper alloy contacts, guarantees efficient power transmission. Boasting a double row design with 84 positions, it facilitates extensive connections while the .156-inch pitch and .2-inch row spacing offer precision in mounting. Suitable for a straight orientation, it's ideal for board-to-board PCB setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects.