387-084-523-804

Heilind Number:EDA387-084-523-804
Manufacturer:EDAC
Manufacturer Number:387-084-523-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-523-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-523-804

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of Copper Alloy contacts and a 3A amperage rating, it guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing provide seamless integration, while the 84 positions offer ample connectivity options. Perfect for board-to-board applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various industrial settings. Upgrade your connectivity solutions with this essential connector.