387-084-523-808

Heilind Number:EDA387-084-523-808
Manufacturer:EDAC
Manufacturer Number:387-084-523-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-523-808

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a current rating of 3 A and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows of contacts made of high-quality Copper Alloy, it offers reliable signal transmission. Featuring a pitch of .156 in and a row spacing of .2 in, this connector accommodates 84 positions for seamless board-to-board connections. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees versatility in various environments. Perfect for professional use in electronics and telecommunications, this component is a must-have for any PCB project. Elevate your connectivity game with this essential connector.