387-084-523-858

Heilind Number:EDA387-084-523-858
Manufacturer:EDAC
Manufacturer Number:387-084-523-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-523-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-523-858

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With two rows of precision-machined Copper Alloy contacts, each operating at a maximum amperage of 3 A, it ensures reliable power transmission. The .156-inch pitch and .2-inch row spacing offer easy installation, accommodating up to 84 positions for versatile connectivity options. Engineered for efficiency, the straight mount orientation facilitates hassle-free PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in our superior quality and make seamless connections with ease.