387-084-523-868

Heilind Number:EDA387-084-523-868
Manufacturer:EDAC
Manufacturer Number:387-084-523-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-523-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-523-868

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector. Designed for high-performance applications, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows of Copper Alloy contacts providing a total of 84 positions, this connector offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for easy and secure installations. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both indoor and outdoor use. Its straight mount orientation simplifies assembly, making it a convenient choice for various projects. Upgrade your connectivity solutions with this essential component.