387-084-524-212

Heilind Number:EDA387-084-524-212
Manufacturer:EDAC
Manufacturer Number:387-084-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-524-212

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration into PCBs, this connector ensures reliable data transmission with its 84 positions, distributed across 2 rows. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance even in harsh environments. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transfer. Crafted with copper alloy contacts, it delivers efficient power distribution with an amperage rating of 3A. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse conditions. Ideal for use in a variety of electronic applications, this connector is a vital component for seamless board-to-board connections.