387-084-524-868

Heilind Number:EDA387-084-524-868
Manufacturer:EDAC
Manufacturer Number:387-084-524-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-524-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-524-868

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With a current rating of 3 A, it offers efficient power transmission. The copper alloy contact material guarantees secure and stable connections. Boasting two rows and 84 positions, it facilitates seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Its straight mount orientation enables easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse industrial applications. Trust in its quality and performance to meet your connectivity needs seamlessly.