387-084-540-201

Heilind Number:EDA387-084-540-201
Manufacturer:EDAC
Manufacturer Number:387-084-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-540-201

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission for your electronic devices. The Copper Alloy contacts provide secure and efficient connections, while the .156-inch pitch and .2-inch row spacing accommodate precise board-to-board alignment. Boasting 84 positions across 2 rows, it allows for versatile and seamless integration. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it guarantees stable performance in various environments. Upgrade your connectivity solutions with this essential component.