387-084-540-202

Heilind Number:EDA387-084-540-202
Manufacturer:EDAC
Manufacturer Number:387-084-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-540-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component in achieving seamless data transmission. Designed for optimal performance, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring durability and reliable conductivity. With two rows and 84 positions, it offers ample connectivity options for your project. The .156-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Whether you require straight or right-angle mounting, this connector accommodates your specific needs. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your electronics with this essential component, perfect for various projects in the industrial, automotive, or consumer electronics sectors.