387-084-540-204

Heilind Number:EDA387-084-540-204
Manufacturer:EDAC
Manufacturer Number:387-084-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-540-204

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for optimal function, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .156 in and 84 positions across 2 rows, it offers ample connectivity options for your electronic devices. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105 °C ensures consistent performance in various environments. Upgrade your PCB with this essential component for seamless data transfer and power distribution.