387-084-540-212

Heilind Number:EDA387-084-540-212
Manufacturer:EDAC
Manufacturer Number:387-084-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-540-212

Detailed Description

Enhance your PCB connection with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and style. With a dual-row design and 84 positions, it offers ample connectivity for your projects. The contact material, Copper Alloy, guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, it is perfect for various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in any electronics toolkit. Upgrade your setup with this essential component.