387-084-540-268

Heilind Number:EDA387-084-540-268
Manufacturer:EDAC
Manufacturer Number:387-084-540-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-540-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-540-268

Detailed Description

Enhance your circuit board connections with our Card Edge Connector. Designed for efficient power transmission, this black connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 84 positions, it offers ample connectivity for your PCB needs. Crafted with precision, the copper alloy contacts guarantee reliable signal transfer. The .156-inch pitch and .2-inch row spacing make for easy installation, while its straight mount orientation allows for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its quality to optimize your board-to-board connections.