387-084-540-803

Heilind Number:EDA387-084-540-803
Manufacturer:EDAC
Manufacturer Number:387-084-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-540-803

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for high-performance applications, this straight-mount connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With two rows of 84 positions each, it offers ample connectivity for your PCB assembly needs. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Trust in this connector for seamless board-to-board connections, ideal for various electronic systems.