387-084-540-807

Heilind Number:EDA387-084-540-807
Manufacturer:EDAC
Manufacturer Number:387-084-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-540-807

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for high performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester. With a 3 A amperage rating, it ensures reliable power transmission. Its 2-row configuration and 84 positions allow for versatile connections. Crafted with copper alloy contacts, it guarantees efficient signal transfer. The .156-inch pitch and .2-inch row spacing offer precise alignment on PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Upgrade your PCB setups with this essential component.