387-084-540-858

Heilind Number:EDA387-084-540-858
Manufacturer:EDAC
Manufacturer Number:387-084-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-540-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-540-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, crafted for optimal performance. Featuring a sleek black design, this connector offers seamless integration with a dual-row setup and 84 positions for extensive connectivity options. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your board-to-board PCB connection needs. Trust in its quality and efficiency to streamline your electronic projects.