387-084-540-868

Heilind Number:EDA387-084-540-868
Manufacturer:EDAC
Manufacturer Number:387-084-540-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-084-540-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-084-540-868

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black finish and durable construction. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable power transmission with an amperage rating of 3A. Featuring two rows of 84 positions and a .156-inch pitch, it offers ample connectivity options for your applications. The straight mount orientation and compact .2-inch row spacing make installation a breeze. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial environments. Upgrade your board-to-board connections with this essential component.